Anti-Short Bushing, Sizes 12-4, 10-2, 10-3, 2-1 AWG, Non-Metallic | ABB Thomas & Betts 392
Thomas & Betts 392 technical specifications.
| Contact Current Rating | 250mA |
| Contact Plating | Silver |
| Diameter | 6.35mm |
| Lead Free | Contains Lead |
| Orientation | Vertical |
| Packaging | Bulk |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Thomas & Betts 392 to view detailed technical specifications.
No datasheet is available for this part.