TC 4163 STEEL PIPE STRAP, STEEL PIPE STRAP
Thomas & Betts 4163 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Height | 2.36mm |
| Lead Free | Lead Free |
| Length | 114mm |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Width | 22.2mm |
| RoHS | Not Compliant |
No datasheet is available for this part.