Heavy-duty steel pipe strap designed for secure electrical connections. Rated for 30A current and 600V DC, this lead-free component ensures reliable performance. Ideal for general interconnect applications, it provides robust support for piping systems. Supplied in bulk packaging for efficient installation.
Thomas & Betts 4164 technical specifications.
| Current Rating | 30A |
| Lead Free | Lead Free |
| Packaging | Bulk |
| DC Rated Voltage | 600V |
| RoHS | Not Compliant |
No datasheet is available for this part.