
1-1/4 in. Sealing Ring, Santoprene thermoplastic rubber with retainer
Thomas & Betts 5305 technical specifications.
| Color | Black, Red |
| Contact Material | Copper |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Lead Length | 140mm |
| Material | Rubber |
| Reach SVHC Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Thomas & Betts 5305 to view detailed technical specifications.
No datasheet is available for this part.