
Thomas & Betts 5307 technical specifications.
| Approvals | UL |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | Teflon |
| Gender | Male |
| Lead Free | Lead Free |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Thomas & Betts 5307 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.