
TC 5337 2 IN INSUL. LIQ.TIGHT CONN , 2 IN INSUL. LIQ.TIGHT CONN STRAIGHT ;ROHS COMPLIANT: YES
Sign in to ask questions about the Thomas & Betts 5337 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Thomas & Betts 5337 technical specifications.
| Color | N/A |
| Dimension | 77.78 x 82.55mm |
| Operating Temperature | N/A |
| Manufacturer | Thomas & Betts |
| Part No | 5337 |
| Family | 5337 |
| Type | Liquid Tight Connector |
| RoHS | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Thomas & Betts 5337 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.