
1/2" 45° malleable iron insulated liquidtight connector designed for secure wire and cable management. Features UL and CSA approvals, ensuring compliance with safety standards. Constructed from lead-free malleable iron for durability and corrosion resistance. Offers external mounting and accommodates wire/cable gauges up to 20AWG. Includes a 1.2m length for versatile application.
Sign in to ask questions about the Thomas & Betts 5342 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Thomas & Betts 5342 technical specifications.
| Approvals | UL, CSA |
| Lead Free | Lead Free |
| Length | 1.2m |
| Mount | External |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Thomas & Betts 5342 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
