
This general purpose terminal is a 406 type with a stud mount and 8AWG wire/cable gauge. It is available in a single unit and is compliant with UL and CSA approvals. The terminal has a red color and a copper contact material with a tin plating. It is 1.203inch in length, 0.406inch in width, and 0.078inch in thickness.
Sign in to ask questions about the Thomas & Betts 54104 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Thomas & Betts 54104 technical specifications.
| Approvals | UL, CSA |
| Package/Case | 406 |
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| Length | 1.203inch |
| Mount | Stud |
| Orientation | Straight |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Termination | Crimp |
| Thickness | 0.078inch |
| Width | 0.406inch |
| Wire/Cable Gauge | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for Thomas & Betts 54104 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
