
Thomas & Betts 54143-TB technical specifications.
| Approvals | UL, CSA |
| Package/Case | 406 |
| Color | Brown |
| Contact Material | Copper |
| Contact Plating | Tin |
| Length | 50.4mm |
| Mount | Bolt |
| Orientation | Straight |
| Package Quantity | 1 |
| Termination | Crimp |
| Thickness | 2.77mm |
| Width | 17.1mm |
| Wire/Cable Gauge | 2AWG |
| RoHS | Compliant |
Download the complete datasheet for Thomas & Betts 54143-TB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
