
The 54153-TB bolt-down connector from Thomas & Betts features a 125mm package case, with copper contacts plated with tin. It has a length of 42.5mm, a width of 19mm, and a thickness of 3.17mm. The connector is approved for use in UL and CSA environments and is designed for crimp termination.
Thomas & Betts 54153-TB technical specifications.
| Approvals | UL, CSA |
| Package/Case | 125 |
| Color | Pink |
| Contact Material | Copper |
| Contact Plating | Tin |
| Length | 42.5mm |
| Mount | Bolt |
| Orientation | Straight |
| Package Quantity | 1 |
| Termination | Crimp |
| Thickness | 3.17mm |
| Width | 19mm |
| RoHS | Compliant |
Download the complete datasheet for Thomas & Betts 54153-TB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.