
This 125-pin connector is approved by UL and CSA for use in various applications. It features a bolt mount and straight orientation, with a thickness of 3.17mm and a length of 51.2mm. The contact material is copper with a tin plating, and the package quantity is one unit.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Thomas & Betts 54155-TB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA |
| Package/Case | 125 |
| Color | Pink |
| Contact Material | Copper |
| Contact Plating | Tin |
| Length | 51.2mm |
| Mount | Bolt |
| Orientation | Straight |
| Package Quantity | 1 |
| Termination | Crimp |
| Thickness | 3.17mm |
| RoHS | Not Compliant |
Download the complete datasheet for Thomas & Betts 54155-TB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.