
The 125 Series bolt mount terminal features a brown color, copper contact material, and tin contact plating. It is designed for crimp termination on 2AWG wire and has a straight orientation. The terminal is packaged individually.
Sign in to ask questions about the Thomas & Betts 54207 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Thomas & Betts 54207 technical specifications.
| Package/Case | 125 |
| Color | Brown |
| Contact Material | Copper |
| Contact Plating | Tin |
| Mount | Bolt |
| Orientation | Straight |
| Package Quantity | 1 |
| Series | 250 |
| Termination | Crimp |
| Wire/Cable Gauge | 2AWG |
| RoHS | Compliant |
Download the complete datasheet for Thomas & Betts 54207 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.