
Lug Terminal (3/0)AWG 74.62mm 23.82mm Tin
Sign in to ask questions about the Thomas & Betts 54211 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Thomas & Betts 54211 technical specifications.
| Color | Orange |
| Contact Material | Copper |
| Contact Plating | Tin |
| Mount | Bolt |
| Orientation | Straight |
| Package Quantity | 1 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Thomas & Betts 54211 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
