
Connector; Two-Way Splice; 1.563 in.; 0.531 in.; 1/0; 225/24; Pink
Sign in to ask questions about the Thomas & Betts 54509 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Thomas & Betts 54509 technical specifications.
| Approvals | UL, CSA |
| Color | Pink |
| Contact Material | Copper |
| Contact Plating | Tin |
| Diameter | 13.5mm |
| Length | 39.7mm |
| Orientation | Straight |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Thomas & Betts 54509 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
