
This grey crimp contact is made from copper with a tin plating, suitable for 4AWG wire or cable. It has a diameter of 9.12mm and a length of 44.4mm, with a straight orientation. The contact is terminated with a crimp connection, meeting UL and CSA approvals.
Sign in to ask questions about the Thomas & Betts 54806 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Thomas & Betts 54806 technical specifications.
| Approvals | UL, CSA |
| Color | Grey |
| Contact Material | Copper |
| Contact Plating | Tin |
| Diameter | 9.12mm |
| Length | 44.4mm |
| Orientation | Straight |
| Termination | Crimp |
| Wire/Cable Gauge | 4AWG |
| RoHS | Compliant |
Download the complete datasheet for Thomas & Betts 54806 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.