CK 60120 COMPRESSION CONNECTOR,1-BO, COMPRESSION CONNECTOR,1-BOLT
Thomas & Betts 60120 technical specifications.
| Current Rating | 2A |
| Height | 81mm |
| Length | 70.1mm |
| DC Rated Voltage | 60V |
| RoHS | Not Compliant |
Download the complete datasheet for Thomas & Betts 60120 to view detailed technical specifications.
No datasheet is available for this part.