CK 60122 CONNECTOR,COMPRESSION 1 BO, CONNECTOR,COMPRESSION 1 BOLT
Thomas & Betts 60122 technical specifications.
| Current Rating | 4A |
| Height | 81mm |
| Length | 70.1mm |
| DC Rated Voltage | 60V |
| RoHS | Not Compliant |
Download the complete datasheet for Thomas & Betts 60122 to view detailed technical specifications.
No datasheet is available for this part.