Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
THOMAS AND BETTS
6090402
Datasheet
Thomas & Betts
6090402
Volume Production
6090-402
6090-402
Package
402
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Package/Case
402
Color
Red
Insulation Material
Nylon
Lead Free
Lead Free
Length
1.02m
DC Rated Voltage
60V
Wire/Cable Gauge
22AWG
Compliance
RoHS
Not Compliant
Browse
Manufacturers
API
BOM
Account