Telecom and Datacom Connector, 24 Contact(s), Male, IDC Terminal, Hole .138-.163, Receptacle
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Thomas & Betts 622-24MM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Thomas & Betts 622-24MM technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Number of Ports | 1 |
| Termination Type | IDC |
| Insulator Material | GLASS FILLED POLYETHYLENE |
| Total Number of Contacts | 24 |
| Contact Gender | MALE |
| Rated Current (Signal) | 1 |
| Dielectric Withstanding Voltage | 1414VAC |
| Insulator Color | BLUE |
| UL Flammability Code | 94V-0 |
| Plating Thickness | 30u |
| Number Of Connectors | ONE |
| Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.30 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Thomas & Betts 622-24MM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.