Thomas & Betts 624000-BT4000 technical specifications.
| Height | 90mm |
| Length | 104mm |
| Voltage Rating | 230V |
| Width | 57mm |
| RoHS | Compliant |
Download the complete datasheet for Thomas & Betts 624000-BT4000 to view detailed technical specifications.
No datasheet is available for this part.