
Thomas & Betts A115-TB technical specifications.
| Dimension | 19.05 x 7.87mm |
| Family | A |
| Manufacturer | Thomas & Betts |
| Part No | A115-TB |
| Gender | N/A |
| Operating Temperature | 150(Max) C |
| RoHS | Unknown |
| Type | Fork Terminal |
| Wire Size | 16-22 AWG |
| Stud Size | 4.82 mm |
| Tab Size | N/A |
| RoHS | Not Compliant |
Download the complete datasheet for Thomas & Betts A115-TB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.