
THOMAS & BETTS A18-250A TERMINAL, FEMALE DISCONNECT 0.25IN CRIMP
Thomas & Betts A18-250A technical specifications.
| Approvals | UL, CSA |
| Contact Material | Brass |
| Contact Plating | Tin |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Material | Brass |
| Package Quantity | 50 |
| Reach SVHC Compliant | No |
| Terminal Material | Brass |
| Termination | Crimp |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
No datasheet is available for this part.
