
Thomas & Betts B86H technical specifications.
| Dimension | 19.05 x 7.87mm |
| Family | B86H |
| Manufacturer | Thomas & Betts |
| Part No | B86H |
| Gender | N/A |
| Operating Temperature | 150(Max) C |
| RoHS | Unknown |
| Type | Ring Tongue Terminal |
| Wire Size | 14-18 AWG |
| Stud Size | 4.16 mm |
| Tab Size | N/A |
| RoHS | Not Compliant |
Download the complete datasheet for Thomas & Betts B86H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.