
SG BU406 2 IN BUSHING,RGD/IMC,IRON-, 2 IN BUSHING,RGD/IMC,IRON-ZINC PLD
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-220 |
| Current Rating | 7A |
| Lead Free | Lead Free |
| Packaging | Bulk |
| Polarity | NPN |
| Power Dissipation | 2W |
| DC Rated Voltage | 150V |
| RoHS | Not Compliant |
