
This 28.7mm stud mount header features a copper contact material with a tin plating and a tin finish. It is available in quantities of 200 and is approved to UL and CSA standards. The header is designed for use with 8AWG wire and cable.
Sign in to ask questions about the Thomas & Betts D8-10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Thomas & Betts D8-10 technical specifications.
| Approvals | UL, CSA |
| Contact Material | Copper |
| Contact Plating | Tin |
| Finish | Tin |
| Length | 28.7mm |
| Mount | Stud |
| Orientation | Straight |
| Package Quantity | 200 |
| Reach SVHC Compliant | No |
| Wire/Cable Gauge | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for Thomas & Betts D8-10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.