Thomas & Betts D8-PS-D technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Mount | Wire |
| Wire/Cable Gauge | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for Thomas & Betts D8-PS-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.