
Tubular 4AWG 36.06mm 15.74mm Electro-Tin Bulk
Thomas & Betts F10721 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Mount | Stud |
| Wire/Cable Gauge | 4AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Thomas & Betts F10721 to view detailed technical specifications.
No datasheet is available for this part.