Ferrule; 20 AWG; Insulated Wire Ferrule; 8 mm; 14 mm; 1.3 mm; Copper; Copper
Thomas & Betts F2024 technical specifications.
| Color | Grey |
| Contact Material | Copper |
| Contact Plating | Tin |
| Insulation Material | Nylon |
| Length | 14mm |
| Orientation | Straight |
| Package Quantity | 500 |
| Reach SVHC Compliant | No |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Thomas & Betts F2024 to view detailed technical specifications.
No datasheet is available for this part.