
Ferrule; 18 AWG; Insulated Wire Ferrule; 6mm; 12.5 mm; 1.5 mm; Copper
Sign in to ask questions about the Thomas & Betts F2027 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Thomas & Betts F2027 technical specifications.
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| Insulation Material | Nylon |
| Orientation | Straight |
| Package Quantity | 500 |
| Wire/Cable Gauge | 18AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Thomas & Betts F2027 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
