
THOMAS & BETTS F2028 TERMINAL, FERRULE, 1.5MM, CRIMP, RED
Sign in to ask questions about the Thomas & Betts F2028 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Thomas & Betts F2028 technical specifications.
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| Insulation Material | Nylon |
| Orientation | Straight |
| Package Quantity | 500 |
| Reach SVHC Compliant | No |
| Wire/Cable Gauge | 17AWG |
| RoHS | Compliant |
Download the complete datasheet for Thomas & Betts F2028 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
