
Thomas & Betts FCC-2A technical specifications.
| Color | Natural |
| Flammability Rating | UL94 V-2 |
| Height | 36mm |
| Material | Polyamide |
| Mount | Cable |
| Reach SVHC Compliant | No |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Thomas & Betts FCC-2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.