
Fastener; 5 in. (Max.); 18 in.; 50 lbs.; Black; Ty-Grip Brand, FOS Series
Thomas & Betts FOS500-50-0 technical specifications.
| Color | Black |
| Material | Nylon, Polyethylene |
| Wire/Cable Diameter | 5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Thomas & Betts FOS500-50-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
