
ELECTRICAL; Conduit Configuration:Straight; Trade Size:3; Conduit Material:Zinc; Conduit Colour:-; IP / NEMA Rating:Not Rated; External Length:67.56mm; Accessory Type:Hub Connector; Body Material:Zinc; External Diameter:111.125mm ;RoHS Compliant: Yes
Checking distributor stock and pricing after the page loads.
| Length | 61.9mm |
| RoHS | Compliant |