The H972 tubular connector is designed for use with 1-(1/0) AWG wire and features a 7.93mm stud. It has an operating temperature range of 150 degrees Celsius maximum. The connector's dimensions are 41.91 x 19.55mm. Compliance with RoHS is unknown.
Sign in to ask questions about the Thomas & Betts H972 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Thomas & Betts H972 technical specifications.
| Dimension | 41.91 x 19.55mm |
| Family | H |
| Manufacturer | Thomas & Betts |
| Part No | H972 |
| Gender | N/A |
| Operating Temperature | 150(Max) C |
| RoHS | Unknown |
| Type | Tubular |
| Wire Size | 1-(1/0) AWG |
| Stud Size | 7.93 mm |
| Tab Size | N/A |
| RoHS | Not Compliant |
Download the complete datasheet for Thomas & Betts H972 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.