D Type Connector, 68 Contact(s), Female, 0.05 inch Pitch, Solder Terminal, #2-56, Receptacle
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Thomas & Betts HFR068RA29NS1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | SOLDER |
| Insulator Material | PLASTIC |
| Total Number of Contacts | 68 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | HFR |
| Mounting Style | RIGHT ANGLE |
| Rated Current (Signal) | 1 |
| Dielectric Withstanding Voltage | 1000VDC |
| Insulator Color | BLACK |
| UL Flammability Code | 94V-0 |
| Number Of PCB Rows | 4 |
| Plating Thickness | 30u |
| Contact Finish Termination | TIN LEAD (100) |
| Mating Contact Row Spacing | 0.1 |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.30 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Thomas & Betts HFR068RA29NS1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.