
THOMAS & BETTS HSKIT HEAT-SHRINK TUBING KIT, 6" LENGTH
Sign in to ask questions about the Thomas & Betts HS-KIT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Thomas & Betts HS-KIT technical specifications.
| Approvals | UL, CSA |
| Body Material | Polyolefin |
| Color | Black |
| Length | 1inch |
| Material | Polyolefin |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Mount | Wall |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Thomas & Betts HS-KIT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
