
Heat Shrink Tubing ST Polyolefin Black Heavy
Checking distributor stock and pricing after the page loads.
Thomas & Betts HS12-6L technical specifications.
| Body Material | Polyolefin |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| RoHS | Compliant |
No datasheet is available for this part.
