
Thomas & Betts HS4-30 technical specifications.
| Body Material | Polyolefin |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Thomas & Betts HS4-30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
