Thomas & Betts Yellow Heat Shrink Tubing sleeve diameter 3.2mm length 11.5m ratio 2:1
Thomas & Betts HSB125-4 technical specifications.
| Color | Yellow |
| Material | Polyolefin |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| RoHS | Compliant |
Download the complete datasheet for Thomas & Betts HSB125-4 to view detailed technical specifications.
No datasheet is available for this part.