
Thomas & Betts Clear Heat Shrink Tubing sleeve diameter 3.2mm length 11.5m ratio 2:1
Thomas & Betts HSB125-C technical specifications.
| Package/Case | 125 |
| Color | Clear |
| Length | 11.5m |
| Material | Polyolefin |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| RoHS | Compliant |
Download the complete datasheet for Thomas & Betts HSB125-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.