
PLG THIN WALL FLEXIBLE HEAT SHRINK TUBING, WITHEXPANDED DIAMETER 12.7 MM, RED, SHRINK RATIO2:1, LENGTH 6 M
Thomas & Betts HSB500-2 technical specifications.
| Color | Red |
| Material | Polyolefin |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Wall |
| RoHS | Compliant |
Download the complete datasheet for Thomas & Betts HSB500-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.