
BB IPC4111 INSUL PIERC CONNECTOR, INSUL PIERC CONNECTOR
Thomas & Betts IPC4111 technical specifications.
| Color | N/A |
| Dimension | 63.5 x 40.48mm |
| Manufacturer | Thomas & Betts |
| Part No | IPC4111 |
| Family | IPC |
| Operating Temperature | N/A |
| RoHS | Unknown |
| Type | Piercing Connector |
| RoHS | Not Compliant |
Download the complete datasheet for Thomas & Betts IPC4111 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
