
Tubular (1/0)-(2/0)AWG 49.27mm 21.33mm Electro-Tin Bulk
Thomas & Betts J971 technical specifications.
| Dimension | 49.27 x 21.33mm |
| Family | J |
| Manufacturer | Thomas & Betts |
| Part No | J971 |
| Gender | N/A |
| Operating Temperature | 150(Max) C |
| RoHS | Unknown |
| Type | Tubular |
| Wire Size | (1/0)-(2/0) AWG |
| Stud Size | 6.35 mm |
| Tab Size | N/A |
| RoHS | Compliant |
No datasheet is available for this part.