Thomas & Betts K10-BS-M technical specifications.
| Dimension | 15 x 5.4mm |
| Family | K10 |
| Manufacturer | Thomas & Betts |
| Part No | K10-BS-M |
| Gender | N/A |
| Operating Temperature | N/A |
| RoHS | Unknown |
| Type | Splice Terminal |
| Wire Size | 10-12 AWG |
| Stud Size | N/A |
| Tab Size | N/A |
| RoHS | Not Compliant |
Download the complete datasheet for Thomas & Betts K10-BS-M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.