
GLOVE, POLYAMIDE, L/FREE, PU, SIZE 6 - More Details
Thomas & Betts K14-BS-M technical specifications.
| Dimension | 15 x 3.9mm |
| Family | K14 |
| Manufacturer | Thomas & Betts |
| Part No | K14-BS-M |
| Gender | N/A |
| Operating Temperature | N/A |
| RoHS | Unknown |
| Type | Splice Terminal |
| Wire Size | 14-16 AWG |
| Stud Size | N/A |
| Tab Size | N/A |
| RoHS | Not Compliant |
Download the complete datasheet for Thomas & Betts K14-BS-M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
