SK K973U TERMINAL, TERMINAL ;ROHS COMPLIANT: YES
Sign in to ask questions about the Thomas & Betts K973U datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Thomas & Betts K973U technical specifications.
| Dimension | N/A |
| Family | K973U |
| Manufacturer | Thomas & Betts |
| Part No | K973U |
| Gender | N/A |
| Operating Temperature | N/A |
| RoHS | Unknown |
| Type | N/A |
| Wire Size | N/A |
| Stud Size | N/A |
| Tab Size | N/A |
| RoHS | Not Compliant |
Download the complete datasheet for Thomas & Betts K973U to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.