
This shrouded board-to-board header features a 10AWG wire/cable gauge and is made with copper contact material and tin plating. The header is mounted via a bolt and has a nylon insulation material. It is available in quantities of 500 and is not Reach SVHC compliant.
Sign in to ask questions about the Thomas & Betts KN10-10R-D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Thomas & Betts KN10-10R-D technical specifications.
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| Insulation Material | Nylon |
| Mount | Bolt |
| Orientation | Straight |
| Package Quantity | 500 |
| Reach SVHC Compliant | No |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Thomas & Betts KN10-10R-D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
