
Sign in to ask questions about the Thomas & Betts KN18-WJ-M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Thomas & Betts KN18-WJ-M technical specifications.
| Dimension | 21mm |
| Family | KN18 |
| Manufacturer | Thomas & Betts |
| Part No | KN18-WJ-M |
| Gender | N/A |
| Operating Temperature | 105(Max) C |
| RoHS | Unknown |
| Type | Wire Joint |
| Wire Size | 16-22 AWG |
| Stud Size | N/A |
| Tab Size | N/A |
| RoHS | Not Compliant |
Download the complete datasheet for Thomas & Betts KN18-WJ-M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
