
Ring Tongue Terminal 10-12AWG 26.6mm 9.5mm Box
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Thomas & Betts KV10-10R-D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| Length | 3m |
| Mount | Box |
| Orientation | Straight |
| Package Quantity | 500 |
| RoHS | Compliant |
Download the complete datasheet for Thomas & Betts KV10-10R-D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
