VINYL INSULATED RING TONGUE TERMINAL (12-10 AWG) BOLT SIZE 6
Checking distributor stock and pricing after the page loads.
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| Length | 3m |
| Mount | Stud |
| Orientation | Straight |
| Package Quantity | 500 |
| RoHS | Compliant |